
IC134270421 | |
|---|---|
DigiKey Part Number | 2188-IC134270421TR-ND - Tape & Reel (TR) 2188-IC134270421CT-ND - Cut Tape (CT) 2188-IC134270421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC134270421 |
Description | LYNX QD RECEPT, STACKER RECEPT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC134270421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,34000 Kč | 153,34 Kč |
| 10 | 130,30800 Kč | 1 303,08 Kč |
| 25 | 122,13120 Kč | 3 053,28 Kč |
| 50 | 116,30140 Kč | 5 815,07 Kč |
| 100 | 110,74830 Kč | 11 074,83 Kč |
| 250 | 106,95948 Kč | 26 739,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,38520 Kč | 87 385,20 Kč |
| Unit Price without VAT: | 153,34000 Kč |
|---|---|
| Unit Price with VAT: | 185,54140 Kč |


