IC134270411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC134270411

DigiKey Part Number
2188-IC134270411TR-ND - Tape & Reel (TR)
2188-IC134270411CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IC134270411
Description
LYNX QD STACKER RECEPT, 40 POS,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
IC134270411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
160
Pitch
-
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1154,59000 Kč154,59 Kč
10131,36900 Kč1 313,69 Kč
25123,13000 Kč3 078,25 Kč
50117,25020 Kč5 862,51 Kč
100111,65330 Kč11 165,33 Kč
250107,91488 Kč26 978,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45092,46574 Kč134 075,32 Kč
Manufacturers Standard Package
Unit Price without VAT:154,59000 Kč
Unit Price with VAT:187,05390 Kč