
IC134270410 | |
|---|---|
DigiKey Part Number | 2188-IC134270410TR-ND - Tape & Reel (TR) 2188-IC134270410CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IC134270410 |
Description | LYNX QD STACKER RECEPT, 40 POS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 126,75240 Kč | 3 168,81 Kč |
| 50 | 120,70080 Kč | 6 035,04 Kč |
| 100 | 114,93680 Kč | 11 493,68 Kč |
| 250 | 108,91076 Kč | 27 227,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 88,97910 Kč | 129 019,70 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

