
IC13423G411 | |
|---|---|
DigiKey Part Number | 2188-IC13423G411TR-ND - Tape & Reel (TR) 2188-IC13423G411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IC13423G411 |
Description | LYNX QD STACKER PLUG, 40 POS, W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.385" (9.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,89000 Kč | 399,89 Kč |
| 10 | 339,90800 Kč | 3 399,08 Kč |
| 25 | 318,62320 Kč | 7 965,58 Kč |
| 50 | 305,28220 Kč | 15 264,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 253,22886 Kč | 164 598,76 Kč |
| Unit Price without VAT: | 399,89000 Kč |
|---|---|
| Unit Price with VAT: | 483,86690 Kč |

