
IC13416022 | |
|---|---|
DigiKey Part Number | 2188-IC13416022TR-ND - Tape & Reel (TR) 2188-IC13416022CT-ND - Cut Tape (CT) 2188-IC13416022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13416022 |
Description | LYNX QD RECEPT, RIGHT ANGLE, 20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 480 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13416022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 480 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,11500 Kč | 1 501,15 Kč |
| 25 | 140,69480 Kč | 3 517,37 Kč |
| 50 | 133,97980 Kč | 6 698,99 Kč |
| 100 | 127,58380 Kč | 12 758,38 Kč |
| 250 | 122,08236 Kč | 30 520,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,74050 Kč | 99 740,50 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |


