
IC13411042 | |
|---|---|
DigiKey Part Number | 2188-IC13411042TR-ND - Tape & Reel (TR) 2188-IC13411042CT-ND - Cut Tape (CT) 2188-IC13411042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IC13411042 |
Description | LYNX QD PLUG, RIGHT ANGLE, 40 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,28000 Kč | 234,28 Kč |
| 10 | 199,00900 Kč | 1 990,09 Kč |
| 25 | 186,54640 Kč | 4 663,66 Kč |
| 50 | 177,64160 Kč | 8 882,08 Kč |
| 100 | 169,98920 Kč | 16 998,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 148,24948 Kč | 96 362,16 Kč |
| 1 300 | 141,18215 Kč | 183 536,80 Kč |
| Unit Price without VAT: | 234,28000 Kč |
|---|---|
| Unit Price with VAT: | 283,47880 Kč |



