
IC13411041 | |
|---|---|
DigiKey Part Number | 2188-IC13411041TR-ND - Tape & Reel (TR) 2188-IC13411041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IC13411041 |
Description | LYNX QD PLUG, RIGHT ANGLE, 40 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | IC13411041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.255" (6.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,03000 Kč | 678,03 Kč |
| 10 | 576,26900 Kč | 5 762,69 Kč |
| 25 | 540,18600 Kč | 13 504,65 Kč |
| 50 | 531,70300 Kč | 26 585,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 434,39629 Kč | 282 357,59 Kč |
| Unit Price without VAT: | 678,03000 Kč |
|---|---|
| Unit Price with VAT: | 820,41630 Kč |


