80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC13411022

DigiKey Part Number
2188-IC13411022TR-ND - Tape & Reel (TR)
2188-IC13411022CT-ND - Cut Tape (CT)
2188-IC13411022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IC13411022
Description
LYNX QD PLUG, RIGHT ANGLE, 20 PO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
IC13411022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
-
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10153,34800 Kč1 533,48 Kč
25143,74400 Kč3 593,60 Kč
50136,87760 Kč6 843,88 Kč
100130,34300 Kč13 034,30 Kč
250124,97336 Kč31 243,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650114,22589 Kč74 246,83 Kč
1 300108,78030 Kč141 414,39 Kč
1 950105,71717 Kč206 148,48 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč