
11828-1GA | |
|---|---|
DigiKey Part Number | 2188-11828-1GATR-ND - Tape & Reel (TR) 2188-11828-1GACT-ND - Cut Tape (CT) 2188-11828-1GADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 11828-1GA |
Description | LYNX RECPT., 70 POSITION, W/CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11828-1GA Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.126" (3.20mm) |
Number of Positions 280 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 392,15431 Kč | 392 154,31 Kč |
| Unit Price without VAT: | 392,15431 Kč |
|---|---|
| Unit Price with VAT: | 474,50672 Kč |

