120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11828-1CA

DigiKey Part Number
2188-11828-1CATR-ND - Tape & Reel (TR)
2188-11828-1CACT-ND - Cut Tape (CT)
2188-11828-1CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11828-1CA
Description
CONN RCPT 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11828-1CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
Amphenol ICC
Number of Rows
4
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.126" (3.20mm)
Number of Positions
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,20000 Kč263,20 Kč
10223,59200 Kč2 235,92 Kč
25209,58960 Kč5 239,74 Kč
50199,58300 Kč9 979,15 Kč
100190,05620 Kč19 005,62 Kč
250188,90076 Kč47 225,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000161,58049 Kč161 580,49 Kč
Manufacturers Standard Package
Unit Price without VAT:263,20000 Kč
Unit Price with VAT:318,47200 Kč