
11826-BBA | |
|---|---|
DigiKey Part Number | 2188-11826-BBATR-ND - Tape & Reel (TR) 2188-11826-BBACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11826-BBA |
Description | LYNX, 5MM, 4X20 PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 11826-BBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,09000 Kč | 198,09 Kč |
| 10 | 168,30600 Kč | 1 683,06 Kč |
| 25 | 157,76640 Kč | 3 944,16 Kč |
| 50 | 150,23020 Kč | 7 511,51 Kč |
| 100 | 143,05840 Kč | 14 305,84 Kč |
| 250 | 141,50236 Kč | 35 375,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 121,62179 Kč | 121 621,79 Kč |
| Unit Price without VAT: | 198,09000 Kč |
|---|---|
| Unit Price with VAT: | 239,68890 Kč |


