240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11826-AFA

DigiKey Part Number
2188-11826-AFATR-ND - Tape & Reel (TR)
2188-11826-AFACT-ND - Cut Tape (CT)
2188-11826-AFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11826-AFA
Description
CONN PLUG 240POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
11826-AFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
240
Pitch
0.024" (0.60mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1406,31000 Kč406,31 Kč
10345,22800 Kč3 452,28 Kč
25323,61280 Kč8 090,32 Kč
50308,16660 Kč15 408,33 Kč
100303,59960 Kč30 359,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250248,03879 Kč310 048,49 Kč
Manufacturers Standard Package
Unit Price without VAT:406,31000 Kč
Unit Price with VAT:491,63510 Kč