
Z01B-4G7L1-11000-E000 | |
|---|---|
DigiKey Part Number | 609-Z01B-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z01B-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z01B-4G7L1-11000-E000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z01B-4G7L1-11000-E000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z01B-4G7L1-11000-E000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | - | |
Height | 0.130" (3.30mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 8.00µin (0.203µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,56200 Kč | 35,62 Kč |
| 25 | 3,34960 Kč | 83,74 Kč |
| 50 | 3,18700 Kč | 159,35 Kč |
| 100 | 3,03490 Kč | 303,49 Kč |
| 250 | 2,84372 Kč | 710,93 Kč |
| 500 | 2,70790 Kč | 1 353,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,12980 Kč | 3 194,70 Kč |
| 3 000 | 2,02808 Kč | 6 084,24 Kč |
| 4 500 | 1,97080 Kč | 8 868,60 Kč |
| 7 500 | 1,90103 Kč | 14 257,73 Kč |
| 10 500 | 1,85641 Kč | 19 492,31 Kč |
| 15 000 | 1,81027 Kč | 27 154,05 Kč |
| 37 500 | 1,70806 Kč | 64 052,25 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


