
SFW7S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW7S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW7S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW7S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW7S-2STME1LF |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW7S-2STME1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled |
Part Status Active | Actuator Material Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 105°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.209" (5.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 50 | 9,72200 Kč | 486,10 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 250 | 8,67804 Kč | 2 169,51 Kč |
| 500 | 8,26314 Kč | 4 131,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,86816 Kč | 7 868,16 Kč |
| 2 000 | 7,49251 Kč | 14 985,02 Kč |
| 3 000 | 7,28120 Kč | 21 843,60 Kč |
| 5 000 | 7,02350 Kč | 35 117,50 Kč |
| 7 000 | 6,85876 Kč | 48 011,32 Kč |
| 10 000 | 6,68839 Kč | 66 883,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

