4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW4R-1STAE1LF

DigiKey Part Number
609-5399-2-ND - Tape & Reel (TR)
609-5399-1-ND - Cut Tape (CT)
609-5399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW4R-1STAE1LF
Description
CONN FPC BOTTOM 4POS 1MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW4R-1STAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,55900 Kč75,59 Kč
257,08880 Kč177,22 Kč
506,75300 Kč337,65 Kč
1006,42960 Kč642,96 Kč
2506,02644 Kč1 506,61 Kč
5005,73876 Kč2 869,38 Kč
1 0005,46452 Kč5 464,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,20341 Kč10 406,82 Kč
4 0004,95500 Kč19 820,00 Kč
6 0004,81526 Kč28 891,56 Kč
10 0004,64484 Kč46 448,40 Kč
14 0004,53593 Kč63 503,02 Kč
20 0004,42329 Kč88 465,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč