
SFW30R-4STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW30R-4STE1LFTR-ND - Tape & Reel (TR) 609-SFW30R-4STE1LFCT-ND - Cut Tape (CT) 609-SFW30R-4STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW30R-4STE1LF |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW30R-4STE1LF Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,73000 Kč | 207,30 Kč |
| 25 | 19,42880 Kč | 485,72 Kč |
| 50 | 18,49460 Kč | 924,73 Kč |
| 100 | 17,61040 Kč | 1 761,04 Kč |
| 250 | 16,50756 Kč | 4 126,89 Kč |
| 500 | 15,71880 Kč | 7 859,40 Kč |
| 1 000 | 14,96841 Kč | 14 968,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,25411 Kč | 28 508,22 Kč |
| 4 000 | 13,57406 Kč | 54 296,24 Kč |
| 6 000 | 13,19145 Kč | 79 148,70 Kč |
| 10 000 | 12,72490 Kč | 127 249,00 Kč |
| 14 000 | 12,42668 Kč | 173 973,52 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

