



SFW30R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1926-2-ND - Tape & Reel (TR) 609-1926-1-ND - Cut Tape (CT) 609-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW30R-1STE1LF |
Description | CONN FFC FPC BOTTOM 30POS 1MM RA |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW30R-1STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,90720 Kč | 447,68 Kč |
| 50 | 17,05460 Kč | 852,73 Kč |
| 100 | 16,23780 Kč | 1 623,78 Kč |
| 250 | 15,21936 Kč | 3 804,84 Kč |
| 500 | 14,49240 Kč | 7 246,20 Kč |
| 1 000 | 13,80031 Kč | 13 800,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,14171 Kč | 26 283,42 Kč |
| 4 000 | 12,51470 Kč | 50 058,80 Kč |
| 6 000 | 12,16190 Kč | 72 971,40 Kč |
| 10 000 | 11,73179 Kč | 117 317,90 Kč |
| 14 000 | 11,45684 Kč | 160 395,76 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

