
SFW26S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1164-2-ND - Tape & Reel (TR) 609-1164-1-ND - Cut Tape (CT) 609-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW26S-2STE1LF |
Description | CONN FFC FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW26S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 25 | 11,27160 Kč | 281,79 Kč |
| 50 | 10,73420 Kč | 536,71 Kč |
| 100 | 10,21970 Kč | 1 021,97 Kč |
| 250 | 9,57844 Kč | 2 394,61 Kč |
| 500 | 9,12070 Kč | 4 560,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,68519 Kč | 8 685,19 Kč |
| 2 000 | 8,27048 Kč | 16 540,96 Kč |
| 3 000 | 8,03726 Kč | 24 111,78 Kč |
| 5 000 | 7,75280 Kč | 38 764,00 Kč |
| 7 000 | 7,57098 Kč | 52 996,86 Kč |
| 10 000 | 7,38294 Kč | 73 829,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

