
SFW24R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1920-2-ND - Tape & Reel (TR) 609-1920-1-ND - Cut Tape (CT) 609-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW24R-2STE1LF |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW24R-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 25 | 16,60920 Kč | 415,23 Kč |
| 50 | 15,81680 Kč | 790,84 Kč |
| 100 | 15,06180 Kč | 1 506,18 Kč |
| 250 | 14,11752 Kč | 3 529,38 Kč |
| 500 | 13,44346 Kč | 6 721,73 Kč |
| 1 000 | 12,80152 Kč | 12 801,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,19046 Kč | 24 380,92 Kč |
| 4 000 | 11,60880 Kč | 46 435,20 Kč |
| 6 000 | 11,28161 Kč | 67 689,66 Kč |
| 10 000 | 10,88255 Kč | 108 825,50 Kč |
| 14 000 | 10,62750 Kč | 148 785,00 Kč |
| 20 000 | 10,36374 Kč | 207 274,80 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

