
SFW22R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1916-2-ND - Tape & Reel (TR) 609-1916-1-ND - Cut Tape (CT) 609-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW22R-1STE1LF |
Description | CONN FFC FPC BOTTOM 22POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW22R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 50 | 14,14000 Kč | 707,00 Kč |
| 100 | 13,46600 Kč | 1 346,60 Kč |
| 250 | 12,62148 Kč | 3 155,37 Kč |
| 500 | 12,01842 Kč | 6 009,21 Kč |
| 1 000 | 11,44433 Kč | 11 444,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,89796 Kč | 21 795,92 Kč |
| 4 000 | 10,37795 Kč | 41 511,80 Kč |
| 6 000 | 10,08545 Kč | 60 512,70 Kč |
| 10 000 | 9,72867 Kč | 97 286,70 Kč |
| 14 000 | 9,50068 Kč | 133 009,52 Kč |
| 20 000 | 9,26483 Kč | 185 296,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


