
SFW16S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-SFW16S-2STME1LFTR-ND - Tape & Reel (TR) 609-SFW16S-2STME1LFCT-ND - Cut Tape (CT) 609-SFW16S-2STME1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW16S-2STME1LF |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW16S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,34680 Kč | 308,67 Kč |
| 50 | 11,75460 Kč | 587,73 Kč |
| 100 | 11,19190 Kč | 1 119,19 Kč |
| 250 | 10,48976 Kč | 2 622,44 Kč |
| 500 | 9,98832 Kč | 4 994,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,51146 Kč | 9 511,46 Kč |
| 2 000 | 9,05728 Kč | 18 114,56 Kč |
| 3 000 | 8,80187 Kč | 26 405,61 Kč |
| 5 000 | 8,49037 Kč | 42 451,85 Kč |
| 7 000 | 8,29124 Kč | 58 038,68 Kč |
| 10 000 | 8,08536 Kč | 80 853,60 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




