16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW16S-2STAE1LF

DigiKey Part Number
609-SFW16S-2STAE1LFTR-ND - Tape & Reel (TR)
609-SFW16S-2STAE1LFCT-ND - Cut Tape (CT)
609-SFW16S-2STAE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW16S-2STAE1LF
Description
CONN FPC VERT 16POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW16S-2STAE1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
16
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.209" (5.30mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Thermoplastic, Glass Filled
Actuator Material
Thermoplastic, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 643
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,09000 Kč140,90 Kč
2513,20360 Kč330,09 Kč
5012,56940 Kč628,47 Kč
10011,96890 Kč1 196,89 Kč
25011,21712 Kč2 804,28 Kč
50010,68168 Kč5 340,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,17143 Kč10 171,43 Kč
2 0009,68585 Kč19 371,70 Kč
3 0009,41270 Kč28 238,10 Kč
5 0009,07958 Kč45 397,90 Kč
7 0008,86668 Kč62 066,76 Kč
10 0008,64649 Kč86 464,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč