
SFW16R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-1909-2-ND - Tape & Reel (TR) 609-1909-1-ND - Cut Tape (CT) 609-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW16R-3STE1LF |
Description | CONN FFC FPC BOTTOM 16POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW16R-3STE1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 50 | 12,56520 Kč | 628,26 Kč |
| 100 | 11,96470 Kč | 1 196,47 Kč |
| 250 | 11,21460 Kč | 2 803,65 Kč |
| 500 | 10,67832 Kč | 5 339,16 Kč |
| 1 000 | 10,16849 Kč | 10 168,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,68302 Kč | 19 366,04 Kč |
| 4 000 | 9,22096 Kč | 36 883,84 Kč |
| 6 000 | 8,96097 Kč | 53 765,82 Kč |
| 10 000 | 8,64400 Kč | 86 440,00 Kč |
| 14 000 | 8,44138 Kč | 118 179,32 Kč |
| 20 000 | 8,23180 Kč | 164 636,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

