


| SFW15R-1STAE1LF | |
|---|---|
| DigiKey Part Number | 609-SFW15R-1STAE1LFTR-ND - Tape & Reel (TR) 609-SFW15R-1STAE1LFCT-ND - Cut Tape (CT) 609-SFW15R-1STAE1LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFW15R-1STAE1LF | 
| Description | CONN FPC BOTTOM 15POS 1MM R/A | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SFW15R-1STAE1LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 15 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Kinked Pin | |
| FFC, FCB Thickness | 0.30mm, 0.33mm | |
| Height Above Board | 0.106" (2.70mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Straight, Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
| Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 100V | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Brown | |
| Actuator Color | Black | |
| Mating Cycles | 20 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč | 
| 10 | 13,39400 Kč | 133,94 Kč | 
| 25 | 12,54800 Kč | 313,70 Kč | 
| 50 | 11,94800 Kč | 597,40 Kč | 
| 100 | 11,37730 Kč | 1 137,73 Kč | 
| 250 | 10,66496 Kč | 2 666,24 Kč | 
| 500 | 10,15504 Kč | 5 077,52 Kč | 
| 1 000 | 9,67012 Kč | 9 670,12 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 9,20853 Kč | 18 417,06 Kč | 
| 4 000 | 8,76907 Kč | 35 076,28 Kč | 
| 6 000 | 8,52183 Kč | 51 130,98 Kč | 
| 10 000 | 8,22035 Kč | 82 203,50 Kč | 
| 14 000 | 8,02770 Kč | 112 387,80 Kč | 
| 20 000 | 7,82837 Kč | 156 567,40 Kč | 
| Unit Price without VAT: | 15,83000 Kč | 
|---|---|
| Unit Price with VAT: | 19,15430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic