


SFW14R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1902-2-ND - Tape & Reel (TR) 609-1902-1-ND - Cut Tape (CT) 609-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW14R-1STE1LF |
Description | CONN FFC FPC BOTTOM 14POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW14R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70940 Kč | 485,47 Kč |
| 100 | 9,24750 Kč | 924,75 Kč |
| 250 | 8,66628 Kč | 2 166,57 Kč |
| 500 | 8,25264 Kč | 4 126,32 Kč |
| 1 000 | 7,85829 Kč | 7 858,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,48306 Kč | 14 966,12 Kč |
| 4 000 | 7,12583 Kč | 28 503,32 Kč |
| 6 000 | 6,92493 Kč | 41 549,58 Kč |
| 10 000 | 6,67991 Kč | 66 799,10 Kč |
| 14 000 | 6,52330 Kč | 91 326,20 Kč |
| 20 000 | 6,36131 Kč | 127 226,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


