
SFW12S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1144-2-ND - Tape & Reel (TR) 609-1144-1-ND - Cut Tape (CT) 609-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW12S-2STE1LF |
Description | CONN FFC FPC VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW12S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,12400 Kč | 91,24 Kč |
| 25 | 8,54880 Kč | 213,72 Kč |
| 50 | 8,13620 Kč | 406,81 Kč |
| 100 | 7,74670 Kč | 774,67 Kč |
| 250 | 7,26132 Kč | 1 815,33 Kč |
| 500 | 6,91432 Kč | 3 457,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,58374 Kč | 6 583,74 Kč |
| 2 000 | 6,26942 Kč | 12 538,84 Kč |
| 3 000 | 6,09257 Kč | 18 277,71 Kč |
| 5 000 | 5,87689 Kč | 29 384,45 Kč |
| 7 000 | 5,73905 Kč | 40 173,35 Kč |
| 10 000 | 5,59650 Kč | 55 965,00 Kč |
| 25 000 | 5,24637 Kč | 131 159,25 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |









