12 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW12R-6STE1LF

DigiKey Part Number
609-SFW12R-6STE1LFTR-ND - Tape & Reel (TR)
609-SFW12R-6STE1LFCT-ND - Cut Tape (CT)
609-SFW12R-6STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW12R-6STE1LF
Description
CONN CIC TOP 12POS 1MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW12R-6STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
CIC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm
Mating Cycles
10
Height Above Board
0.106" (2.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,76400 Kč97,64 Kč
259,14680 Kč228,67 Kč
508,71000 Kč435,50 Kč
1008,29210 Kč829,21 Kč
2507,77176 Kč1 942,94 Kč
5007,40012 Kč3 700,06 Kč
1 0007,04672 Kč7 046,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,71012 Kč13 420,24 Kč
4 0006,38980 Kč25 559,20 Kč
6 0006,20963 Kč37 257,78 Kč
10 0005,98991 Kč59 899,10 Kč
14 0005,84946 Kč81 892,44 Kč
20 0005,70420 Kč114 084,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč