12 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW12R-5STE1LF

DigiKey Part Number
609-SFW12R-5STE1LFTR-ND - Tape & Reel (TR)
609-SFW12R-5STE1LFCT-ND - Cut Tape (CT)
609-SFW12R-5STE1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW12R-5STE1LF
Description
CONN CIC BOTTOM 12POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW12R-5STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
CIC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Kinked Pin
Housing Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Mating Cycles
10
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,61700 Kč96,17 Kč
259,02080 Kč225,52 Kč
508,58820 Kč429,41 Kč
1008,17660 Kč817,66 Kč
2507,66344 Kč1 915,86 Kč
5007,29764 Kč3 648,82 Kč
1 0006,94887 Kč6 948,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,61700 Kč13 234,00 Kč
4 0006,30108 Kč25 204,32 Kč
6 0006,12344 Kč36 740,64 Kč
10 0005,90676 Kč59 067,60 Kč
14 0005,76824 Kč80 755,36 Kč
20 0005,62503 Kč112 500,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč