
SFW12R-1STE9LF | |
|---|---|
DigiKey Part Number | 609-SFW12R-1STE9LFTR-ND - Tape & Reel (TR) 609-SFW12R-1STE9LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFW12R-1STE9LF |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 50 | 10,81400 Kč | 540,70 Kč |
| 100 | 10,29740 Kč | 1 029,74 Kč |
| 250 | 9,65152 Kč | 2 412,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,18998 Kč | 4 594,99 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

