
SFW11S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1142-2-ND - Tape & Reel (TR) 609-1142-1-ND - Cut Tape (CT) 609-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW11S-2STE1LF |
Description | CONN FFC FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW11S-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 25 | 8,55480 Kč | 213,87 Kč |
| 50 | 8,14640 Kč | 407,32 Kč |
| 100 | 7,75900 Kč | 775,90 Kč |
| 250 | 7,27152 Kč | 1 817,88 Kč |
| 500 | 6,92418 Kč | 3 462,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,59349 Kč | 6 593,49 Kč |
| 2 000 | 6,27859 Kč | 12 557,18 Kč |
| 3 000 | 6,10148 Kč | 18 304,44 Kč |
| 5 000 | 5,88550 Kč | 29 427,50 Kč |
| 7 000 | 5,74743 Kč | 40 232,01 Kč |
| 10 000 | 5,60467 Kč | 56 046,70 Kč |
| 25 000 | 5,25406 Kč | 131 351,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |

