



SFW10S-2STE1LF | |
---|---|
DigiKey Part Number | 609-1140-2-ND - Tape & Reel (TR) 609-1140-1-ND - Cut Tape (CT) 609-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10S-2STE1LF |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW10S-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 5,79100 Kč | 57,91 Kč |
25 | 5,42400 Kč | 135,60 Kč |
50 | 5,16160 Kč | 258,08 Kč |
100 | 4,91590 Kč | 491,59 Kč |
250 | 4,60760 Kč | 1 151,90 Kč |
500 | 4,38722 Kč | 2 193,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,17746 Kč | 4 177,46 Kč |
2 000 | 3,97780 Kč | 7 955,60 Kč |
3 000 | 3,86556 Kč | 11 596,68 Kč |
5 000 | 3,72869 Kč | 18 643,45 Kč |
7 000 | 3,64120 Kč | 25 488,40 Kč |
10 000 | 3,55070 Kč | 35 507,00 Kč |
25 000 | 3,32852 Kč | 83 213,00 Kč |
50 000 | 3,16978 Kč | 158 489,00 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |