
SFW10S-2STAE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10S-2STAE1LFTR-ND - Tape & Reel (TR) 609-SFW10S-2STAE1LFCT-ND - Cut Tape (CT) 609-SFW10S-2STAE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10S-2STAE1LF |
Description | CONN FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW10S-2STAE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 7,59400 Kč | 75,94 Kč |
| 25 | 7,10720 Kč | 177,68 Kč |
| 50 | 6,77020 Kč | 338,51 Kč |
| 100 | 6,44570 Kč | 644,57 Kč |
| 250 | 6,04124 Kč | 1 510,31 Kč |
| 500 | 5,75244 Kč | 2 876,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,34194 Kč | 5 341,94 Kč |
| 2 000 | 5,08676 Kč | 10 173,52 Kč |
| 3 000 | 4,94323 Kč | 14 829,69 Kč |
| 5 000 | 4,76815 Kč | 23 840,75 Kč |
| 7 000 | 4,65635 Kč | 32 594,45 Kč |
| 10 000 | 4,54064 Kč | 45 406,40 Kč |
| 25 000 | 4,25656 Kč | 106 414,00 Kč |
| 50 000 | 4,05357 Kč | 202 678,50 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |

