
SFV6R-3STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV6R-3STE1HLFTR-ND - Tape & Reel (TR) 609-SFV6R-3STE1HLFCT-ND - Cut Tape (CT) 609-SFV6R-3STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV6R-3STE1HLF |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV6R-3STE1HLF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,74460 Kč | 337,23 Kč |
| 100 | 6,42120 Kč | 642,12 Kč |
| 250 | 6,01888 Kč | 1 504,72 Kč |
| 500 | 5,73162 Kč | 2 865,81 Kč |
| 1 000 | 5,45759 Kč | 5 457,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05023 Kč | 15 150,69 Kč |
| 6 000 | 4,80921 Kč | 28 855,26 Kč |
| 9 000 | 4,67359 Kč | 42 062,31 Kč |
| 15 000 | 4,50820 Kč | 67 623,00 Kč |
| 21 000 | 4,40252 Kč | 92 452,92 Kč |
| 30 000 | 4,29320 Kč | 128 796,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


