
SFV30R-4STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV30R-4STE1HLFTR-ND - Tape & Reel (TR) 609-SFV30R-4STE1HLFCT-ND - Cut Tape (CT) 609-SFV30R-4STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-4STE1HLF |
Description | CONN FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-4STE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 50 | 10,31840 Kč | 515,92 Kč |
| 100 | 9,82500 Kč | 982,50 Kč |
| 250 | 9,20972 Kč | 2 302,43 Kč |
| 500 | 8,76960 Kč | 4 384,80 Kč |
| 1 000 | 8,35069 Kč | 8 350,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72768 Kč | 23 183,04 Kč |
| 6 000 | 7,35892 Kč | 44 153,52 Kč |
| 9 000 | 7,15150 Kč | 64 363,50 Kč |
| 15 000 | 6,89851 Kč | 103 477,65 Kč |
| 21 000 | 6,73681 Kč | 141 473,01 Kč |
| 30 000 | 6,56958 Kč | 197 087,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


