



SFV30R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4327-2-ND - Tape & Reel (TR) 609-4327-1-ND - Cut Tape (CT) 609-4327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-2STE1HLF |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,61560 Kč | 315,39 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 11,43340 Kč | 1 143,34 Kč |
| 250 | 10,71736 Kč | 2 679,34 Kč |
| 500 | 10,20502 Kč | 5 102,51 Kč |
| 1 000 | 9,71766 Kč | 9 717,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,99274 Kč | 26 978,22 Kč |
| 6 000 | 8,56372 Kč | 51 382,32 Kč |
| 9 000 | 8,32230 Kč | 74 900,70 Kč |
| 15 000 | 8,02797 Kč | 120 419,55 Kč |
| 21 000 | 7,83982 Kč | 164 636,22 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



