
SFV30R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5393-2-ND - Tape & Reel (TR) 609-5393-1-ND - Cut Tape (CT) 609-5393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-1STBE1HLF |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,61120 Kč | 265,28 Kč |
| 50 | 10,10340 Kč | 505,17 Kč |
| 100 | 9,62070 Kč | 962,07 Kč |
| 250 | 9,01732 Kč | 2 254,33 Kč |
| 500 | 8,58664 Kč | 4 293,32 Kč |
| 1 000 | 8,17655 Kč | 8 176,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56652 Kč | 22 699,56 Kč |
| 6 000 | 7,20547 Kč | 43 232,82 Kč |
| 9 000 | 7,00235 Kč | 63 021,15 Kč |
| 15 000 | 6,75467 Kč | 101 320,05 Kč |
| 21 000 | 6,59632 Kč | 138 522,72 Kč |
| 30 000 | 6,43256 Kč | 192 976,80 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |











