



SFV24R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5202-2-ND - Tape & Reel (TR) 609-5202-1-ND - Cut Tape (CT) 609-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV24R-4STBE1HLF |
Description | CONN FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV24R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 25 | 10,84480 Kč | 271,12 Kč |
| 50 | 10,32300 Kč | 516,15 Kč |
| 100 | 9,83040 Kč | 983,04 Kč |
| 250 | 9,21316 Kč | 2 303,29 Kč |
| 500 | 8,77280 Kč | 4 386,40 Kč |
| 1 000 | 8,35390 Kč | 8 353,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,73061 Kč | 23 191,83 Kč |
| 6 000 | 7,36171 Kč | 44 170,26 Kč |
| 9 000 | 7,15422 Kč | 64 387,98 Kč |
| 15 000 | 6,90112 Kč | 103 516,80 Kč |
| 21 000 | 6,73939 Kč | 141 527,19 Kč |
| 30 000 | 6,57208 Kč | 197 162,40 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |




