
SFV24R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV24R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV24R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV24R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV24R-1STBE1HLF |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV24R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 Kč | 11,86 Kč |
| 10 | 10,11200 Kč | 101,12 Kč |
| 25 | 9,47080 Kč | 236,77 Kč |
| 50 | 9,02140 Kč | 451,07 Kč |
| 100 | 8,58870 Kč | 858,87 Kč |
| 250 | 8,05024 Kč | 2 012,56 Kč |
| 500 | 7,66534 Kč | 3 832,67 Kč |
| 1 000 | 7,29916 Kč | 7 299,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,75453 Kč | 20 263,59 Kč |
| 6 000 | 6,43218 Kč | 38 593,08 Kč |
| 9 000 | 6,25086 Kč | 56 257,74 Kč |
| 15 000 | 6,02972 Kč | 90 445,80 Kč |
| 21 000 | 5,88837 Kč | 123 655,77 Kč |
| 30 000 | 5,74219 Kč | 172 265,70 Kč |
| Unit Price without VAT: | 11,86000 Kč |
|---|---|
| Unit Price with VAT: | 14,35060 Kč |



