
SFV20R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV20R-1STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV20R-1STBE1HLFCT-ND - Cut Tape (CT) 609-SFV20R-1STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-1STBE1HLF |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 50 | 13,06080 Kč | 653,04 Kč |
| 100 | 12,43500 Kč | 1 243,50 Kč |
| 250 | 11,65472 Kč | 2 913,68 Kč |
| 500 | 11,09828 Kč | 5 549,14 Kč |
| 1 000 | 10,56808 Kč | 10 568,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,77982 Kč | 29 339,46 Kč |
| 6 000 | 9,31314 Kč | 55 878,84 Kč |
| 9 000 | 9,05065 Kč | 81 455,85 Kč |
| 15 000 | 8,73055 Kč | 130 958,25 Kč |
| 21 000 | 8,52595 Kč | 179 044,95 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



