
SFV12R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV12R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV12R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV12R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV12R-2STBE1HLF |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV12R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 8,24900 Kč | 82,49 Kč |
| 25 | 7,72360 Kč | 193,09 Kč |
| 50 | 7,35300 Kč | 367,65 Kč |
| 100 | 7,00100 Kč | 700,10 Kč |
| 250 | 6,56144 Kč | 1 640,36 Kč |
| 500 | 6,24734 Kč | 3 123,67 Kč |
| 1 000 | 5,94905 Kč | 5 949,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50509 Kč | 16 515,27 Kč |
| 6 000 | 5,24229 Kč | 31 453,74 Kč |
| 9 000 | 5,09451 Kč | 45 850,59 Kč |
| 15 000 | 4,91424 Kč | 73 713,60 Kč |
| 21 000 | 4,79905 Kč | 100 780,05 Kč |
| 30 000 | 4,67988 Kč | 140 396,40 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |


