


SFV10R-1STBE1HLF | |
|---|---|
DigiKey Part Number | 609-6464-2-ND - Tape & Reel (TR) 609-6464-1-ND - Cut Tape (CT) 609-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV10R-1STBE1HLF |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-1STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,29060 Kč | 364,53 Kč |
| 100 | 6,93980 Kč | 693,98 Kč |
| 250 | 6,50520 Kč | 1 626,30 Kč |
| 500 | 6,19400 Kč | 3 097,00 Kč |
| 1 000 | 5,89792 Kč | 5 897,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45780 Kč | 16 373,40 Kč |
| 6 000 | 5,19729 Kč | 31 183,74 Kč |
| 9 000 | 5,05072 Kč | 45 456,48 Kč |
| 15 000 | 4,87204 Kč | 73 080,60 Kč |
| 21 000 | 4,75782 Kč | 99 914,22 Kč |
| 30 000 | 4,63967 Kč | 139 190,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



