SE1024026111111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SE1024026111111
SE1024026111111
SE1024026111111
TDK Haptic Feedback Products Overview

SE1024026111111

DigiKey Part Number
SE1024026111111-ND
Manufacturer
Manufacturer Product Number
SE1024026111111
Description
CONN EDGE DUAL FMALE 240P 0.026
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black
Datasheet
 Datasheet
EDA/CAD Models
SE1024026111111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
240
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.026" (0.65mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 377 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1289,44000 Kč289,44 Kč
10246,05300 Kč2 460,53 Kč
25230,64080 Kč5 766,02 Kč
50219,62720 Kč10 981,36 Kč
100209,14860 Kč20 914,86 Kč
360191,08664 Kč68 791,19 Kč
720181,97754 Kč131 023,83 Kč
1 080176,85196 Kč191 000,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:289,44000 Kč
Unit Price with VAT:350,22240 Kč

Other Suppliers on DigiKey

377In Stock
Ships from WEC