




SE1014023111111 | |
|---|---|
DigiKey Part Number | 609-SE1014023111111TR-ND - Tape & Reel (TR) 609-SE1014023111111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE1014023111111 |
Description | CONN EDGE DUAL FMALE 140P 0.026 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.026" (0.65mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SE1014023111111 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 140 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.026" (0.65mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| 10 | 183,92100 Kč | 1 839,21 Kč |
| 25 | 172,40200 Kč | 4 310,05 Kč |
| 50 | 164,16660 Kč | 8 208,33 Kč |
| 100 | 156,33010 Kč | 15 633,01 Kč |
| 250 | 152,46480 Kč | 38 116,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 139,55816 Kč | 69 779,08 Kč |
| 1 000 | 132,90558 Kč | 132 905,58 Kč |
| 1 500 | 129,16164 Kč | 193 742,46 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |


