
SAT3M3232012TR | |
|---|---|
DigiKey Part Number | 609-SAT3M3232012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAT3M3232012TR |
Description | SAT3M3232012TR-SATA 12G 7P PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SAT3M3232012TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 16,52164 Kč | 69 390,89 Kč |
| Unit Price without VAT: | 16,52164 Kč |
|---|---|
| Unit Price with VAT: | 19,99118 Kč |


