RCY21153W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCY21153W

DigiKey Part Number
609-5372-ND
Manufacturer
Manufacturer Product Number
RCY21153W
Description
HAND TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts For Reeled Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
For Reeled Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170 231,85000 Kč70 231,85 Kč
Manufacturers Standard Package
Unit Price without VAT:70 231,85000 Kč
Unit Price with VAT:84 980,53850 Kč