
PSAS5F3130171TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130171TR-ND - Tape & Reel (TR) 609-PSAS5F3130171TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130171TR |
Description | SAS PCIE,STORAGE CONNECTORS,5.0, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130171TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 159,89600 Kč | 1 598,96 Kč |
| 25 | 149,88440 Kč | 3 747,11 Kč |
| 50 | 142,72740 Kč | 7 136,37 Kč |
| 100 | 135,91350 Kč | 13 591,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 125,78007 Kč | 37 734,02 Kč |
| 600 | 119,78222 Kč | 71 869,33 Kč |
| 900 | 116,40743 Kč | 104 766,69 Kč |
| 1 500 | 112,29207 Kč | 168 438,10 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |



