


PSAS5F3130081TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130081TR-ND - Tape & Reel (TR) 609-PSAS5F3130081TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130081TR |
Description | PSAS 5.0, STORAGE CONNECTORS, PS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130081TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,68600 Kč | 2 016,86 Kč |
| 25 | 189,05760 Kč | 4 726,44 Kč |
| 50 | 180,02840 Kč | 9 001,42 Kč |
| 100 | 171,43820 Kč | 17 143,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 161,65813 Kč | 37 181,37 Kč |
| 460 | 153,94911 Kč | 70 816,59 Kč |
| 690 | 149,61167 Kč | 103 232,05 Kč |
| 1 150 | 144,32290 Kč | 165 971,33 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |

