


PSAS5F3130031TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130031TR-ND - Tape & Reel (TR) 609-PSAS5F3130031TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130031TR |
Description | SAS PCIE,STORAGE CONNECTORS, PSA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130031TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,61000 Kč | 252,61 Kč |
| 10 | 214,57900 Kč | 2 145,79 Kč |
| 25 | 201,13560 Kč | 5 028,39 Kč |
| 50 | 191,53120 Kč | 9 576,56 Kč |
| 100 | 182,38860 Kč | 18 238,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 168,79313 Kč | 50 637,94 Kč |
| 600 | 160,74493 Kč | 96 446,96 Kč |
| 900 | 156,21696 Kč | 140 595,26 Kč |
| Unit Price without VAT: | 252,61000 Kč |
|---|---|
| Unit Price with VAT: | 305,65810 Kč |


