68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAS4M2130081TR

DigiKey Part Number
609-PSAS4M2130081TR-ND - Tape & Reel (TR)
609-PSAS4M2130081CT-ND - Cut Tape (CT)
609-PSAS4M2130081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSAS4M2130081TR
Description
SAS/PCIE 4.0 (U.2 & U.3) CONNECT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PSAS4M2130081TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug
Connector Type
SAS/PCIe
Number of Positions
68
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Pick and Place Cap, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 484 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 40077,27264 Kč417 272,26 Kč
Unit Price without VAT:77,27264 Kč
Unit Price with VAT:93,49989 Kč

Other Suppliers on DigiKey

484In Stock
Ships from WEC