
PSAS4F3130021TR | |
|---|---|
DigiKey Part Number | 609-6583TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSAS4F3130021TR |
Description | U.2, SAS/PCIE 4.0, 68POS, RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4F3130021TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 520 | 77,55086 Kč | 428 080,75 Kč |
| Unit Price without VAT: | 77,55086 Kč |
|---|---|
| Unit Price with VAT: | 93,83654 Kč |


